
BC-5UG015F | |
|---|---|
DigiKey Part Number | 116-BC-5UG015F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UG015F |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1511-015/G | Assmann WSW Components | 23 | AE10498-ND | 162,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,67000 Kč | 123,67 Kč |
| 10 | 105,00700 Kč | 1 050,07 Kč |
| 25 | 98,42960 Kč | 2 460,74 Kč |
| 90 | 89,91733 Kč | 8 092,56 Kč |
| 180 | 85,62572 Kč | 15 412,63 Kč |
| 270 | 83,21189 Kč | 22 467,21 Kč |
| 540 | 79,24202 Kč | 42 790,69 Kč |
| 1 080 | 75,46331 Kč | 81 500,37 Kč |
| 2 520 | 71,08904 Kč | 179 144,38 Kč |
| Unit Price without VAT: | 123,67000 Kč |
|---|---|
| Unit Price with VAT: | 149,64070 Kč |








