Parametric Equivalent
Parametric Equivalent



SI-52008-F | |
|---|---|
DigiKey Part Number | 5923-SI-52008-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-52008-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | SI-52008-F Models |
Category | Height Above Board 0.550" (13.97mm) |
Manufacturer Bel Fuse Inc. | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Copper Alloy |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0938093046 | Molex | 0 | 900-0938093046-ND | 135,60979 Kč | Parametric Equivalent |
| 2337992-3 | TE Connectivity AMP Connectors | 79 | A145016CT-ND | 307,41000 Kč | Parametric Equivalent |
| 5-2337992-3 | TE Connectivity AMP Connectors | 1 575 | A145023-ND | 277,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,57000 Kč | 140,57 Kč |
| 10 | 119,43900 Kč | 1 194,39 Kč |
| 25 | 111,95240 Kč | 2 798,81 Kč |
| 50 | 106,60500 Kč | 5 330,25 Kč |
| 100 | 101,51620 Kč | 10 151,62 Kč |
| 250 | 95,16116 Kč | 23 790,29 Kč |
| 500 | 90,62216 Kč | 45 311,08 Kč |
| 1 000 | 86,30048 Kč | 86 300,48 Kč |
| 2 500 | 80,90432 Kč | 202 260,80 Kč |
| Unit Price without VAT: | 140,57000 Kč |
|---|---|
| Unit Price with VAT: | 170,08970 Kč |







