1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2337992-3

DigiKey Part Number
A145016TR-ND - Tape & Reel (TR)
A145016CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2337992-3
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
2337992-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Green - Yellow
Manufacturer
TE Connectivity AMP Connectors
Number of Cores per Jack
4
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Height Above Board
0.543" (13.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-2337992-3TE Connectivity AMP Connectors1 575A145023-ND277,59000 KčParametric Equivalent
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1307,41000 Kč307,41 Kč
10261,17300 Kč2 611,73 Kč
25244,81040 Kč6 120,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80232,28850 Kč18 583,08 Kč
160221,20644 Kč35 393,03 Kč
240214,97329 Kč51 593,59 Kč
400207,37093 Kč82 948,37 Kč
560202,51100 Kč113 406,16 Kč
800197,48490 Kč157 987,92 Kč
Manufacturers Standard Package
Unit Price without VAT:307,41000 Kč
Unit Price with VAT:371,96610 Kč