




SI-46004-F | |
|---|---|
DigiKey Part Number | 5923-SI-46004-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-46004-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.670" (17.02mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 107,88800 Kč | 1 078,88 Kč |
| 25 | 101,13480 Kč | 2 528,37 Kč |
| 80 | 93,16025 Kč | 7 452,82 Kč |
| 160 | 88,71263 Kč | 14 194,02 Kč |
| 320 | 84,47891 Kč | 27 033,25 Kč |
| 560 | 81,21014 Kč | 45 477,68 Kč |
| 1 040 | 77,74247 Kč | 80 852,17 Kč |
| 2 560 | 72,96059 Kč | 186 779,11 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |



