Similar

SFP-1GBT-06 | |
|---|---|
DigiKey Part Number | 5923-SFP-1GBT-06-ND |
Manufacturer | |
Manufacturer Product Number | SFP-1GBT-06 |
Description | COPPER SFP TXRX 1.25GB/S |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1.25Gbps 3.3V RJ45 Pluggable, SFP Copper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 913,41300 Kč | 526 125,89 Kč |
| Unit Price without VAT: | 913,41300 Kč |
|---|---|
| Unit Price with VAT: | 1 105,22973 Kč |




