
SFP-1GBT-06-C | |
|---|---|
DigiKey Part Number | 4636-SFP-1GBT-06-C-ND |
Manufacturer | ATGBICS |
Manufacturer Product Number | SFP-1GBT-06-C |
Description | Compatible SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10/100/1000Mbps | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 588,71000 Kč | 1 588,71 Kč |
| 10 | 1 335,09500 Kč | 13 350,95 Kč |
| 100 | 1 189,29940 Kč | 118 929,94 Kč |
| Unit Price without VAT: | 1 588,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 922,33910 Kč |


