S811-1X1T-A4-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S811-1X1T-A4-F

S811-1X1T-A4-F

DigiKey Part Number
5923-S811-1X1T-A4-FTR-ND - Tape & Reel (TR)
5923-S811-1X1T-A4-FCT-ND - Cut Tape (CT)
5923-S811-1X1T-A4-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S811-1X1T-A4-F
Description
CONN JACK 1PORT SURFACE MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Surface Mount 10/100 Base-T
Datasheet
 Datasheet
EDA/CAD Models
S811-1X1T-A4-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.502" (12.75mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Guide, Solder Retention
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Phenolic; Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,36000 Kč109,36 Kč
1092,98500 Kč929,85 Kč
2587,15280 Kč2 178,82 Kč
5082,99080 Kč4 149,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17575,96640 Kč13 294,12 Kč
35072,34140 Kč25 319,49 Kč
52570,30225 Kč36 908,68 Kč
87567,81534 Kč59 338,42 Kč
1 22566,22597 Kč81 126,81 Kč
1 75064,58181 Kč113 018,17 Kč
Manufacturers Standard Package
Unit Price without VAT:109,36000 Kč
Unit Price with VAT:132,32560 Kč