


| L826-1X4T-23-F | |
|---|---|
| DigiKey Part Number | 5923-L826-1X4T-23-F-ND | 
| Manufacturer | |
| Manufacturer Product Number | L826-1X4T-23-F | 
| Description | CONN JACK 4PORT PCB | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX | 
| Datasheet | Datasheet | 
| EDA/CAD Models | L826-1X4T-23-F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Fuse Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | RJ45 | |
| Number of Ports | 4 | |
| Number of Rows | 1 | |
| Applications | 10/100/1000 Base-T, AutoMDIX | |
| Mounting Type | Through Hole | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Height Above Board | 0.489" (12.42mm) | |
| LED Color | Green, Orange - Yellow | |
| Number of Cores per Jack | 12 | |
| Shielding | Shielded, EMI Finger | |
| Features | Board Guide | |
| Tab Direction | Up | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Operating Temperature | 0°C ~ 70°C | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Shield Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 550,73000 Kč | 550,73 Kč | 
| 10 | 468,13500 Kč | 4 681,35 Kč | 
| 25 | 438,82360 Kč | 10 970,59 Kč | 
| 50 | 417,88440 Kč | 20 894,22 Kč | 
| 240 | 374,13783 Kč | 89 793,08 Kč | 
| 480 | 356,30665 Kč | 171 027,19 Kč | 
| Unit Price without VAT: | 550,73000 Kč | 
|---|---|
| Unit Price with VAT: | 666,38330 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic