
GSA 7-R | |
|---|---|
DigiKey Part Number | 5923-GSA7-R-ND |
Manufacturer | |
Manufacturer Product Number | GSA 7-R |
Description | FUSE CERAMIC 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | GSA 7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 372.0 | |
Approval Agency | CE, CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč |
| 5 | 21,18000 Kč | 105,90 Kč |
| 10 | 19,55800 Kč | 195,58 Kč |
| 50 | 16,22460 Kč | 811,23 Kč |
| 100 | 14,96990 Kč | 1 496,99 Kč |
| 250 | 13,45400 Kč | 3 363,50 Kč |
| 500 | 12,40662 Kč | 6 203,31 Kč |
| 1 000 | 11,43623 Kč | 11 436,23 Kč |
| 5 000 | 9,44626 Kč | 47 231,30 Kč |
| Unit Price without VAT: | 25,59000 Kč |
|---|---|
| Unit Price with VAT: | 30,96390 Kč |





