
C1Q 2.5 | |
|---|---|
DigiKey Part Number | 5923-C1Q2.5TR-ND - Tape & Reel (TR) 5923-C1Q2.5CT-ND - Cut Tape (CT) 5923-C1Q2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1Q 2.5 |
Description | FUSE BRD MT 2.5A 125VAC 63VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1Q 2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.008 | |
Approval Agency | CE, CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm) | |
DC Cold Resistance | 0.042 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 7,85400 Kč | 39,27 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 50 | 6,02220 Kč | 301,11 Kč |
| 100 | 5,55820 Kč | 555,82 Kč |
| 250 | 4,99752 Kč | 1 249,38 Kč |
| 500 | 4,61032 Kč | 2 305,16 Kč |
| 1 000 | 4,25168 Kč | 4 251,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,51746 Kč | 17 587,30 Kč |
| 10 000 | 3,23880 Kč | 32 388,00 Kč |
| 15 000 | 3,08517 Kč | 46 277,55 Kč |
| 25 000 | 2,90085 Kč | 72 521,25 Kč |
| 35 000 | 2,87174 Kč | 100 510,90 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




