
C1F 750 | |
|---|---|
DigiKey Part Number | 5923-C1F750TR-ND - Tape & Reel (TR) 5923-C1F750CT-ND - Cut Tape (CT) 5923-C1F750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1F 750 |
Description | FUSE BRD MT 750MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1F 750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.0051 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |
DC Cold Resistance | 0.43 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,26600 Kč | 36,33 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 50 | 5,55600 Kč | 277,80 Kč |
| 100 | 5,12560 Kč | 512,56 Kč |
| 250 | 4,60864 Kč | 1 152,16 Kč |
| 500 | 4,25168 Kč | 2 125,84 Kč |
| 1 000 | 3,92096 Kč | 3 920,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,24436 Kč | 16 221,80 Kč |
| 10 000 | 2,98753 Kč | 29 875,30 Kč |
| 15 000 | 2,84594 Kč | 42 689,10 Kč |
| 25 000 | 2,67608 Kč | 66 902,00 Kč |
| 35 000 | 2,62711 Kč | 91 948,85 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






