
5HT 500-R | |
|---|---|
DigiKey Part Number | 5HT500-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HT 500-R |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5HT 500-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.46 |
Part Status Active | Approval Agency CCC, CE, CSA, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.03 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,60600 Kč | 68,03 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 50 | 10,40240 Kč | 520,12 Kč |
| 100 | 9,60030 Kč | 960,03 Kč |
| 250 | 8,62932 Kč | 2 157,33 Kč |
| 500 | 7,95908 Kč | 3 979,54 Kč |
| 1 000 | 7,33838 Kč | 7 338,38 Kč |
| 5 000 | 6,06645 Kč | 30 332,25 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


