
3SB 10-R | |
|---|---|
DigiKey Part Number | 5923-3SB10-R-ND |
Manufacturer | |
Manufacturer Product Number | 3SB 10-R |
Description | FUSE GLASS 10A 125VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3SB 10-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 817.0 |
Part Status Active | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.01 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 5 | 21,33400 Kč | 106,67 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 50 | 16,34060 Kč | 817,03 Kč |
| 100 | 15,07660 Kč | 1 507,66 Kč |
| 250 | 13,55128 Kč | 3 387,82 Kč |
| 500 | 12,49674 Kč | 6 248,37 Kč |
| 1 000 | 11,51950 Kč | 11 519,50 Kč |
| 5 000 | 9,51583 Kč | 47 579,15 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |












