
3AG 6-R | |
|---|---|
DigiKey Part Number | 5923-3AG6-R-ND |
Manufacturer | |
Manufacturer Product Number | 3AG 6-R |
Description | FUSE GLASS 6A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3AG 6-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 107.0 | |
Approval Agency | CE, CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 5 | 10,35600 Kč | 51,78 Kč |
| 10 | 9,55700 Kč | 95,57 Kč |
| 50 | 7,91900 Kč | 395,95 Kč |
| 100 | 7,30860 Kč | 730,86 Kč |
| 250 | 6,57012 Kč | 1 642,53 Kč |
| 500 | 6,05988 Kč | 3 029,94 Kč |
| 1 000 | 5,58793 Kč | 5 587,93 Kč |
| 5 000 | 4,62094 Kč | 23 104,70 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |






