


2250548-1 | |
|---|---|
DigiKey Part Number | 5923-2250548-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250548-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2250548-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.451" (11.45mm) | |
LED Color | Yellow - Green, Orange | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 128,52900 Kč | 1 285,29 Kč |
| 40 | 116,52850 Kč | 4 661,14 Kč |
| 80 | 110,96650 Kč | 8 877,32 Kč |
| 120 | 107,83700 Kč | 12 940,44 Kč |
| 280 | 101,58007 Kč | 28 442,42 Kč |
| 520 | 97,24173 Kč | 50 565,70 Kč |
| 1 000 | 92,86135 Kč | 92 861,35 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |




