
1-1840560-5 | |
|---|---|
DigiKey Part Number | 5923-1-1840560-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1840560-5 |
Description | CONN JACK 2PORT PCB |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.550" (13.97mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyethylene Terephthalate (PET), Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,25000 Kč | 308,25 Kč |
| 10 | 261,95000 Kč | 2 619,50 Kč |
| 42 | 236,71238 Kč | 9 941,92 Kč |
| 84 | 225,41857 Kč | 18 935,16 Kč |
| 126 | 219,06246 Kč | 27 601,87 Kč |
| 252 | 208,61595 Kč | 52 571,22 Kč |
| 504 | 198,66815 Kč | 100 128,75 Kč |
| 1 008 | 189,19886 Kč | 190 712,45 Kč |
| Unit Price without VAT: | 308,25000 Kč |
|---|---|
| Unit Price with VAT: | 372,98250 Kč |


