Parametric Equivalent
Parametric Equivalent




0ZCM0002FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCM0002FF2GTR-ND - Tape & Reel (TR) 5923-0ZCM0002FF2GCT-ND - Cut Tape (CT) 5923-0ZCM0002FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCM0002FF2G |
Description | PTC RESET FUSE 60V 20MA 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 20 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCM0002FF2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Trip (It) | 60 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 12 Ohms | |
Resistance - Post Trip (R1) (Max) | 70 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.029" W (1.60mm x 0.73mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 5 | 4,32600 Kč | 21,63 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 50 | 3,32600 Kč | 166,30 Kč |
| 100 | 3,06780 Kč | 306,78 Kč |
| 250 | 2,75828 Kč | 689,57 Kč |
| 500 | 2,54454 Kč | 1 272,27 Kč |
| 1 000 | 2,34737 Kč | 2 347,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,99523 Kč | 7 980,92 Kč |
| 8 000 | 1,83830 Kč | 14 706,40 Kč |
| 12 000 | 1,75181 Kč | 21 021,72 Kč |
| 20 000 | 1,64812 Kč | 32 962,40 Kč |
| 28 000 | 1,58284 Kč | 44 319,52 Kč |
| 40 000 | 1,51618 Kč | 60 647,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |












