



0ZCM0001FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCM0001FF2GTR-ND - Tape & Reel (TR) 5923-0ZCM0001FF2GCT-ND - Cut Tape (CT) 5923-0ZCM0001FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCM0001FF2G |
Description | PTC RESET FUSE 60V 10MA 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 10 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCM0001FF2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 10 mA | |
Current - Trip (It) | 30 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 15 Ohms | |
Resistance - Post Trip (R1) (Max) | 100 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.029" W (1.60mm x 0.73mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 5 | 3,66200 Kč | 18,31 Kč |
| 10 | 3,38900 Kč | 33,89 Kč |
| 50 | 2,81220 Kč | 140,61 Kč |
| 100 | 2,59340 Kč | 259,34 Kč |
| 250 | 2,33236 Kč | 583,09 Kč |
| 500 | 2,15174 Kč | 1 075,87 Kč |
| 1 000 | 1,98502 Kč | 1 985,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,68747 Kč | 6 749,88 Kč |
| 8 000 | 1,55489 Kč | 12 439,12 Kč |
| 12 000 | 1,48180 Kč | 17 781,60 Kč |
| 20 000 | 1,39419 Kč | 27 883,80 Kč |
| 28 000 | 1,33905 Kč | 37 493,40 Kč |
| 40 000 | 1,31063 Kč | 52 425,20 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |









