Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCJ0110FF2E

DigiKey Part Number
5923-0ZCJ0110FF2ETR-ND - Tape & Reel (TR)
5923-0ZCJ0110FF2ECT-ND - Cut Tape (CT)
5923-0ZCJ0110FF2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCJ0110FF2E
Description
PTC RESET FUSE 8V 1.1A 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCJ0110FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
180 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
55,29200 Kč26,46 Kč
104,89300 Kč48,93 Kč
504,05680 Kč202,84 Kč
1003,74390 Kč374,39 Kč
2503,36640 Kč841,60 Kč
5003,10560 Kč1 552,80 Kč
1 0002,86455 Kč2 864,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,51843 Kč7 555,29 Kč
6 0002,32052 Kč13 923,12 Kč
9 0002,21149 Kč19 903,41 Kč
15 0002,08076 Kč31 211,40 Kč
21 0001,99848 Kč41 968,08 Kč
30 0001,91443 Kč57 432,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč