



0ZCG0300FF2B | |
|---|---|
DigiKey Part Number | 5923-0ZCG0300FF2BTR-ND - Tape & Reel (TR) 5923-0ZCG0300FF2BCT-ND - Cut Tape (CT) 5923-0ZCG0300FF2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0300FF2B |
Description | PTC RESET FUSE 6V 3A 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0300FF2B Models |
Category | Resistance - Initial (Ri) (Min) 12 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 40 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 3 A | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 5 A | Thickness (Max) 0.061" (1.55mm) |
Current - Max 100 A | Approval Agency AEC-Q200, cURus, TUV |
Time to Trip 4 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,26600 Kč | 36,33 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 50 | 5,56440 Kč | 278,22 Kč |
| 100 | 5,13610 Kč | 513,61 Kč |
| 250 | 4,61788 Kč | 1 154,47 Kč |
| 500 | 4,25966 Kč | 2 129,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,56784 Kč | 5 351,76 Kč |
| 3 000 | 3,28850 Kč | 9 865,50 Kč |
| 4 500 | 3,13468 Kč | 14 106,06 Kč |
| 7 500 | 3,05384 Kč | 22 903,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |








