

0ZCG0125FF2C | |
---|---|
DigiKey Part Number | 5923-0ZCG0125FF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0125FF2CCT-ND - Cut Tape (CT) 5923-0ZCG0125FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0125FF2C |
Description | PTC RESET FUSE 6V 1.25A 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0125FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 100 A | |
Time to Trip | 400 ms | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 140 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,96000 Kč | 3,96 Kč |
5 | 3,29200 Kč | 16,46 Kč |
10 | 3,06200 Kč | 30,62 Kč |
50 | 2,53300 Kč | 126,65 Kč |
100 | 2,33500 Kč | 233,50 Kč |
250 | 2,09968 Kč | 524,92 Kč |
500 | 1,93760 Kč | 968,80 Kč |
1 000 | 1,78742 Kč | 1 787,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,64474 Kč | 3 289,48 Kč |
4 000 | 1,51622 Kč | 6 064,88 Kč |
6 000 | 1,44550 Kč | 8 673,00 Kč |
10 000 | 1,36070 Kč | 13 607,00 Kč |
14 000 | 1,30737 Kč | 18 303,18 Kč |
20 000 | 1,25290 Kč | 25 058,00 Kč |
50 000 | 1,16622 Kč | 58 311,00 Kč |
Unit Price without VAT: | 3,96000 Kč |
---|---|
Unit Price with VAT: | 4,79160 Kč |