Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCG0020AF2C

DigiKey Part Number
5923-0ZCG0020AF2CTR-ND - Tape & Reel (TR)
5923-0ZCG0020AF2CCT-ND - Cut Tape (CT)
5923-0ZCG0020AF2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCG0020AF2C
Description
PTC RESET FUSE 60V 200MA 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCG0020AF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
40 A
Time to Trip
20 ms
Resistance - Initial (Ri) (Min)
800 mOhms
Resistance - Post Trip (R1) (Max)
5 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
52,99000 Kč14,95 Kč
102,77900 Kč27,79 Kč
502,29860 Kč114,93 Kč
1002,11970 Kč211,97 Kč
2501,90628 Kč476,57 Kč
5001,75852 Kč879,26 Kč
1 0001,62232 Kč1 622,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,39951 Kč2 799,02 Kč
4 0001,29026 Kč5 161,04 Kč
6 0001,23016 Kč7 380,96 Kč
10 0001,15809 Kč11 580,90 Kč
14 0001,11278 Kč15 578,92 Kč
20 0001,06649 Kč21 329,80 Kč
50 0000,97541 Kč48 770,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč