



0ZCF0110AF2A | |
|---|---|
DigiKey Part Number | 5923-0ZCF0110AF2ATR-ND - Tape & Reel (TR) 5923-0ZCF0110AF2ACT-ND - Cut Tape (CT) 5923-0ZCF0110AF2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0110AF2A |
Description | PTC RESET FUSE 60V 1.1A 2920 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0110AF2A Models |
Category | Resistance - Initial (Ri) (Min) 90 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 410 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 60V | Package / Case 2920 (7351 Metric), Concave |
Current - Hold (Ih) (Max) 1.1 A | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Trip (It) 2.2 A | Thickness (Max) 0.067" (1.70mm) |
Current - Max 100 A | Approval Agency AEC-Q200, cURus, TUV, UL |
Time to Trip 500 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 5 | 11,97200 Kč | 59,86 Kč |
| 10 | 11,03300 Kč | 110,33 Kč |
| 50 | 9,15560 Kč | 457,78 Kč |
| 100 | 8,44650 Kč | 844,65 Kč |
| 250 | 7,59308 Kč | 1 898,27 Kč |
| 500 | 7,00328 Kč | 3 501,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,45770 Kč | 6 457,70 Kč |
| 2 000 | 5,95185 Kč | 11 903,70 Kč |
| 3 000 | 5,67332 Kč | 17 019,96 Kč |
| 5 000 | 5,33934 Kč | 26 696,70 Kč |
| 7 000 | 5,12923 Kč | 35 904,61 Kč |
| 10 000 | 4,91462 Kč | 49 146,20 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |











