
0ZAF0008FF28 | |
|---|---|
DigiKey Part Number | 5923-0ZAF0008FF28TR-ND - Tape & Reel (TR) 5923-0ZAF0008FF28CT-ND - Cut Tape (CT) 5923-0ZAF0008FF28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZAF0008FF28 |
Description | LINE VOLTAGE RATED SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (250V Int) 80 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZAF0008FF28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (250V Int) | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 190 mA | |
Current - Max | 1.2 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 6 Ohms | |
Resistance - Post Trip (R1) (Max) | 25 Ohms | |
Resistance - 25°C (Typ) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Approval Agency | CE, cURus, TUV, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 5 | 14,40400 Kč | 72,02 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 50 | 11,04080 Kč | 552,04 Kč |
| 100 | 10,18610 Kč | 1 018,61 Kč |
| 250 | 9,15764 Kč | 2 289,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,99368 Kč | 6 394,94 Kč |
| 1 600 | 7,36794 Kč | 11 788,70 Kč |
| 2 400 | 7,02330 Kč | 16 855,92 Kč |
| 4 000 | 6,61012 Kč | 26 440,48 Kč |
| 5 600 | 6,35021 Kč | 35 561,18 Kč |
| 8 000 | 6,08475 Kč | 48 678,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


