
0ZAF0005FF28 | |
|---|---|
DigiKey Part Number | 5923-0ZAF0005FF28TR-ND - Tape & Reel (TR) 5923-0ZAF0005FF28CT-ND - Cut Tape (CT) 5923-0ZAF0005FF28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZAF0005FF28 |
Description | LINE VOLTAGE RATED SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (250V Int) 50 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZAF0005FF28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (250V Int) | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 1 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 10 Ohms | |
Resistance - Post Trip (R1) (Max) | 70 Ohms | |
Resistance - 25°C (Typ) | 55 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Approval Agency | CE, cURus, TUV, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 5 | 12,40000 Kč | 62,00 Kč |
| 10 | 11,46400 Kč | 114,64 Kč |
| 50 | 9,50420 Kč | 475,21 Kč |
| 100 | 8,76970 Kč | 876,97 Kč |
| 250 | 7,88380 Kč | 1 970,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,88236 Kč | 5 505,89 Kč |
| 1 600 | 6,34388 Kč | 10 150,21 Kč |
| 2 400 | 6,04744 Kč | 14 513,86 Kč |
| 4 000 | 5,69195 Kč | 22 767,80 Kč |
| 5 600 | 5,46830 Kč | 30 622,48 Kč |
| 8 000 | 5,23994 Kč | 41 919,52 Kč |
| 20 000 | 5,00644 Kč | 100 128,80 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |











