
0AKK-K100-BB | |
|---|---|
DigiKey Part Number | 5923-0AKK-K100-BB-ND |
Manufacturer | |
Manufacturer Product Number | 0AKK-K100-BB |
Description | FUSE 100A 1000V STUD MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100A 1 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 100A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.913" L x 0.866" W x 0.984" H (74.00mm x 22.00mm x 25.00mm) | |
Melting I²t | 1560.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 423,45000 Kč | 1 423,45 Kč |
| 8 | 1 117,88125 Kč | 8 943,05 Kč |
| 16 | 1 030,87063 Kč | 16 493,93 Kč |
| 56 | 889,50536 Kč | 49 812,30 Kč |
| 104 | 826,45500 Kč | 85 951,32 Kč |
| 256 | 741,89953 Kč | 189 926,28 Kč |
| Unit Price without VAT: | 1 423,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 722,37450 Kč |



