
0AKK-9800-BB | |
|---|---|
DigiKey Part Number | 5923-0AKK-9800-BB-ND |
Manufacturer | |
Manufacturer Product Number | 0AKK-9800-BB |
Description | FUSE 80A 1000V STUD MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80A 1 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Bel Fuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Rectangular | Size / Dimension 2.913" L x 0.866" W x 0.984" H (74.00mm x 22.00mm x 25.00mm) |
Current Rating (Amps) 80A | Melting I²t 1050.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 327,28000 Kč | 1 327,28 Kč |
| 8 | 1 042,34125 Kč | 8 338,73 Kč |
| 16 | 961,22313 Kč | 15 379,57 Kč |
| 56 | 829,46982 Kč | 46 450,31 Kč |
| 104 | 770,71144 Kč | 80 153,99 Kč |
| 256 | 691,92102 Kč | 177 131,78 Kč |
| Unit Price without VAT: | 1 327,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 606,00880 Kč |




