
0ADKC4000-BE | |
|---|---|
DigiKey Part Number | 5923-0ADKC4000-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKC4000-BE |
Description | FUSE CERM 4A 600VAC 500VDC 5X20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 A 600 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 300A DC |
Part Status Active | Melting I²t 25.0 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 5 | 36,66400 Kč | 183,32 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 50 | 28,06740 Kč | 1 403,37 Kč |
| 100 | 25,89420 Kč | 2 589,42 Kč |
| 250 | 23,26888 Kč | 5 817,22 Kč |
| 500 | 21,45238 Kč | 10 726,19 Kč |
| 1 000 | 19,76851 Kč | 19 768,51 Kč |
| 5 000 | 16,31409 Kč | 81 570,45 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |


