GSA 10-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADEC9150-BE

DigiKey Part Number
5923-0ADEC9150-BE-ND
Manufacturer
Manufacturer Product Number
0ADEC9150-BE
Description
FUSE CERM 15A 500VAC 500VDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
30kA AC, 20kA DC
Melting I²t
66.0
Approval Agency
cURus
Operating Temperature
-50°C ~ 105°C
Color
-
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
DC Cold Resistance
0.008 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,91000 Kč67,91 Kč
556,36600 Kč281,83 Kč
1052,01300 Kč520,13 Kč
5043,14300 Kč2 157,15 Kč
10039,79780 Kč3 979,78 Kč
25035,75344 Kč8 938,36 Kč
50032,95390 Kč16 476,95 Kč
1 00030,35806 Kč30 358,06 Kč
5 00026,40698 Kč132 034,90 Kč
Manufacturers Standard Package
Unit Price without VAT:67,91000 Kč
Unit Price with VAT:82,17110 Kč