0ADBP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADBP2000-RE

DigiKey Part Number
5923-0ADBP2000-RE-ND
Manufacturer
Manufacturer Product Number
0ADBP2000-RE
Description
FUSE CERM 2A 1KVAC 1KVDC 3AB 3AG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 A 1 kV 1 kV Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0ADBP2000-RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
1 kV
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
1.5
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.266" Dia x 1.292" H (6.76mm x 32.82mm)
DC Cold Resistance
0.15 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,62000 Kč132,62 Kč
5109,96600 Kč549,83 Kč
10101,46100 Kč1 014,61 Kč
5084,15360 Kč4 207,68 Kč
10077,60920 Kč7 760,92 Kč
25069,69236 Kč17 423,09 Kč
50064,20882 Kč32 104,41 Kč
1 00059,12250 Kč59 122,50 Kč
Manufacturers Standard Package
Unit Price without VAT:132,62000 Kč
Unit Price with VAT:160,47020 Kč