
0ADBP0200-RE | |
|---|---|
DigiKey Part Number | 5923-0ADBP0200-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADBP0200-RE |
Description | FUSE CERM 200MA 1KVAC 1KVDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mA 1 kV 1 kV Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADBP0200-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.0031 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |
DC Cold Resistance | 3.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,04000 Kč | 141,04 Kč |
| 5 | 116,99600 Kč | 584,98 Kč |
| 10 | 107,94400 Kč | 1 079,44 Kč |
| 50 | 89,51720 Kč | 4 475,86 Kč |
| 100 | 82,55390 Kč | 8 255,39 Kč |
| 250 | 74,12968 Kč | 18 532,42 Kč |
| 500 | 68,29504 Kč | 34 147,52 Kč |
| 1 000 | 62,88161 Kč | 62 881,61 Kč |
| Unit Price without VAT: | 141,04000 Kč |
|---|---|
| Unit Price with VAT: | 170,65840 Kč |



