
0ACJ-1600-TE | |
---|---|
DigiKey Part Number | 5923-0ACJ-1600-TETR-ND - Tape & Reel (TR) 5923-0ACJ-1600-TECT-ND - Cut Tape (CT) 5923-0ACJ-1600-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACJ-1600-TE |
Description | FUSE BRD MT 1.6A 350VAC 600VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.3 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.116 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,16000 Kč | 64,16 Kč |
5 | 53,15800 Kč | 265,79 Kč |
10 | 49,05500 Kč | 490,55 Kč |
50 | 40,69340 Kč | 2 034,67 Kč |
100 | 37,53770 Kč | 3 753,77 Kč |
250 | 33,72292 Kč | 8 430,73 Kč |
500 | 31,08378 Kč | 15 541,89 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 28,63625 Kč | 28 636,25 Kč |
2 000 | 26,36578 Kč | 52 731,56 Kč |
3 000 | 25,11390 Kč | 75 341,70 Kč |
5 000 | 24,76166 Kč | 123 808,30 Kč |
Unit Price without VAT: | 64,16000 Kč |
---|---|
Unit Price with VAT: | 77,63360 Kč |