



TR-1350HV1-6-R | |
|---|---|
DigiKey Part Number | 283-TR-1350HV1-6-RTR-ND - Tape & Reel (TR) 283-TR-1350HV1-6-RCT-ND - Cut Tape (CT) 283-TR-1350HV1-6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1350HV1-6-R |
Description | FUSE BRD MT 1.6A 350VAC 600VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.3 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.116 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 5 | 73,70200 Kč | 368,51 Kč |
| 10 | 68,01300 Kč | 680,13 Kč |
| 50 | 56,41320 Kč | 2 820,66 Kč |
| 100 | 52,03510 Kč | 5 203,51 Kč |
| 250 | 46,73820 Kč | 11 684,55 Kč |
| 500 | 43,37136 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,61054 Kč | 43 610,54 Kč |
| 2 000 | 40,14072 Kč | 80 281,44 Kč |
| 3 000 | 38,22707 Kč | 114 681,21 Kč |
| 5 000 | 37,27145 Kč | 186 357,25 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |

