


0826-1X4T-23-F | |
|---|---|
DigiKey Part Number | 5923-0826-1X4T-23-F-ND |
Manufacturer | |
Manufacturer Product Number | 0826-1X4T-23-F |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0826-1X4T-23-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 12 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,45000 Kč | 517,45 Kč |
| 10 | 439,75600 Kč | 4 397,56 Kč |
| 25 | 412,21680 Kč | 10 305,42 Kč |
| 50 | 392,54260 Kč | 19 627,13 Kč |
| 240 | 351,44888 Kč | 84 347,73 Kč |
| 480 | 334,69658 Kč | 160 654,36 Kč |
| Unit Price without VAT: | 517,45000 Kč |
|---|---|
| Unit Price with VAT: | 626,11450 Kč |






