
0697H9100-02 | |
|---|---|
DigiKey Part Number | 5923-0697H9100-02CT-ND - Cut Tape (CT) 5923-0697H9100-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H9100-02 |
Description | FUSE BRD MT 10A 350VAC 72VDC RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H9100-02 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 150A AC, 200A DC |
Part Status Active | Melting I²t 370.0 |
Mounting Type Through Hole | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.0055 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 5 | 10,05200 Kč | 50,26 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 50 | 7,69560 Kč | 384,78 Kč |
| 100 | 7,10130 Kč | 710,13 Kč |
| 250 | 6,38428 Kč | 1 596,07 Kč |
| 500 | 5,88918 Kč | 2 944,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,43056 Kč | 5 430,56 Kč |
| 2 000 | 5,00574 Kč | 10 011,48 Kč |
| 3 000 | 4,77181 Kč | 14 315,43 Kč |
| 5 000 | 4,49132 Kč | 22 456,60 Kč |
| 7 000 | 4,31485 Kč | 30 203,95 Kč |
| 10 000 | 4,13465 Kč | 41 346,50 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |


