0697H3150-05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 1 634
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 3 481
Unit Price: 11,34000 Kč
Datasheet
3.15 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697H3150-05

DigiKey Part Number
0697H3150-05-ND
Manufacturer
Manufacturer Product Number
0697H3150-05
Description
FUSE BRD MNT 3.15A 350VAC 72VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.15 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H3150-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Part Status
Active
Melting I²t
58.0
Mounting Type
Through Hole
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.021 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0697H3150-01Bel Fuse Inc.1 6345923-0697H3150-01-ND11,34000 KčParametric Equivalent
0697H3150-02Bel Fuse Inc.3 4815923-0697H3150-02CT-ND11,34000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,82870 Kč4 828,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,82870 Kč
Unit Price with VAT:5,84273 Kč