
0686F2500-01 | |
|---|---|
DigiKey Part Number | 5923-0686F2500-01TR-ND - Tape & Reel (TR) 5923-0686F2500-01CT-ND - Cut Tape (CT) 5923-0686F2500-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0686F2500-01 |
Description | FUSE BRD MT 2.5A 32VAC 63VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0686F2500-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.027 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |
DC Cold Resistance | 35 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 5 | 6,23000 Kč | 31,15 Kč |
| 10 | 5,72600 Kč | 57,26 Kč |
| 50 | 4,75300 Kč | 237,65 Kč |
| 100 | 4,38470 Kč | 438,47 Kč |
| 250 | 3,94224 Kč | 985,56 Kč |
| 500 | 3,63702 Kč | 1 818,51 Kč |
| 1 000 | 3,35432 Kč | 3 354,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,77578 Kč | 13 878,90 Kč |
| 10 000 | 2,55625 Kč | 25 562,50 Kč |
| 15 000 | 2,43523 Kč | 36 528,45 Kč |
| 25 000 | 2,33392 Kč | 58 348,00 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |









