
0680L1500-05 | |
|---|---|
DigiKey Part Number | 5923-0680L1500-05TR-ND - Tape & Reel (TR) 5923-0680L1500-05CT-ND - Cut Tape (CT) 5923-0680L1500-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L1500-05 |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L1500-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 3.3 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.095 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 5 | 11,91400 Kč | 59,57 Kč |
| 10 | 11,00900 Kč | 110,09 Kč |
| 50 | 9,13140 Kč | 456,57 Kč |
| 100 | 8,42840 Kč | 842,84 Kč |
| 250 | 7,57632 Kč | 1 894,08 Kč |
| 500 | 6,98776 Kč | 3 493,88 Kč |
| 1 000 | 6,44277 Kč | 6 442,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,80656 Kč | 24 032,80 Kč |
| 10 000 | 4,42446 Kč | 44 244,60 Kč |
| 15 000 | 4,27368 Kč | 64 105,20 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |





