


0680L2500-05 | |
|---|---|
DigiKey Part Number | 5923-0680L2500-05TR-ND - Tape & Reel (TR) 5923-0680L2500-05CT-ND - Cut Tape (CT) 5923-0680L2500-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L2500-05 |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L2500-05 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 9.0 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.048 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 5 | 13,55600 Kč | 67,78 Kč |
| 10 | 12,51300 Kč | 125,13 Kč |
| 50 | 10,38180 Kč | 519,09 Kč |
| 100 | 9,58100 Kč | 958,10 Kč |
| 250 | 8,61248 Kč | 2 153,12 Kč |
| 500 | 7,94386 Kč | 3 971,93 Kč |
| 1 000 | 7,32403 Kč | 7 324,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,05464 Kč | 30 273,20 Kč |
| 10 000 | 5,57240 Kč | 55 724,00 Kč |
| 15 000 | 5,30643 Kč | 79 596,45 Kč |
| 25 000 | 5,22822 Kč | 130 705,50 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |


