
0679L6300-05 | |
|---|---|
DigiKey Part Number | 5923-0679L6300-05TR-ND - Tape & Reel (TR) 5923-0679L6300-05CT-ND - Cut Tape (CT) 5923-0679L6300-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L6300-05 |
Description | FUSE BRD MNT 6.3A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L6300-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 8.3 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 5 | 6,70800 Kč | 33,54 Kč |
| 10 | 6,16600 Kč | 61,66 Kč |
| 50 | 5,12000 Kč | 256,00 Kč |
| 100 | 4,72420 Kč | 472,42 Kč |
| 250 | 4,24764 Kč | 1 061,91 Kč |
| 500 | 3,91854 Kč | 1 959,27 Kč |
| 1 000 | 3,61380 Kč | 3 613,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,73160 Kč | 13 658,00 Kč |
| 10 000 | 2,51556 Kč | 25 155,60 Kč |
| 15 000 | 2,39646 Kč | 35 946,90 Kč |
| 25 000 | 2,29547 Kč | 57 386,75 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |






