
0679L4000-05 | |
|---|---|
DigiKey Part Number | 5923-0679L4000-05TR-ND - Tape & Reel (TR) 5923-0679L4000-05CT-ND - Cut Tape (CT) 5923-0679L4000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L4000-05 |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L4000-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 3.5 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,48400 Kč | 42,42 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 50 | 6,48420 Kč | 324,21 Kč |
| 100 | 5,98230 Kč | 598,23 Kč |
| 250 | 5,37884 Kč | 1 344,71 Kč |
| 500 | 4,96224 Kč | 2 481,12 Kč |
| 1 000 | 4,57609 Kč | 4 576,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,78548 Kč | 18 927,40 Kč |
| 10 000 | 3,48540 Kč | 34 854,00 Kč |
| 15 000 | 3,31992 Kč | 49 798,80 Kč |
| 25 000 | 3,12141 Kč | 78 035,25 Kč |
| 35 000 | 3,11374 Kč | 108 980,90 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


