
0679L2000-01 | |
|---|---|
DigiKey Part Number | 5923-0679L2000-01TR-ND - Tape & Reel (TR) 5923-0679L2000-01CT-ND - Cut Tape (CT) 5923-0679L2000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L2000-01 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L2000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.68 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.041 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 5 | 7,45200 Kč | 37,26 Kč |
| 10 | 6,86200 Kč | 68,62 Kč |
| 50 | 5,68780 Kč | 284,39 Kč |
| 100 | 5,24990 Kč | 524,99 Kč |
| 250 | 4,71940 Kč | 1 179,85 Kč |
| 500 | 4,35356 Kč | 2 176,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,01487 Kč | 4 014,87 Kč |
| 2 000 | 3,70133 Kč | 7 402,66 Kč |
| 3 000 | 3,52868 Kč | 10 586,04 Kč |
| 5 000 | 3,32173 Kč | 16 608,65 Kč |
| 7 000 | 3,19154 Kč | 22 340,78 Kč |
| 10 000 | 3,05861 Kč | 30 586,10 Kč |
| 25 000 | 2,84438 Kč | 71 109,50 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |


