
0650C2000-11 | |
|---|---|
DigiKey Part Number | 5923-0650C2000-11-ND |
Manufacturer | |
Manufacturer Product Number | 0650C2000-11 |
Description | CERAMIC TUBE FUSE, 5X20 MM SIZE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 3.09 | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | |
DC Cold Resistance | 0.068 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 5 | 14,11000 Kč | 70,55 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 50 | 10,78880 Kč | 539,44 Kč |
| 100 | 9,95310 Kč | 995,31 Kč |
| 250 | 8,94768 Kč | 2 236,92 Kč |
| 500 | 8,25222 Kč | 4 126,11 Kč |
| 1 000 | 7,60863 Kč | 7 608,63 Kč |
| 5 000 | 6,28957 Kč | 31 447,85 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




