
SOMOMAPL138-10-1603QHIR | |
|---|---|
DigiKey Part Number | 460-3556-ND |
Manufacturer | |
Manufacturer Product Number | SOMOMAPL138-10-1603QHIR |
Description | IC MOD OMAP-L138 375MHZ 128MB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OMAP-L138 Embedded Module OMAP-L138 TMS320C6748 (DSP) 375MHz 128MB 16MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, DSP Core | |
Core Processor | OMAP-L138 | |
Co-Processor | TMS320C6748 (DSP) | |
Speed | 375MHz | |
Flash Size | 16MB | |
RAM Size | 128MB | |
Connector Type | - | |
Size / Dimension | 1.570" L x 1.180" W (40.00mm x 30.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 949,20000 Kč | 10 949,20 Kč |
| 10 | 9 650,63900 Kč | 96 506,39 Kč |
| Unit Price without VAT: | 10 949,20000 Kč |
|---|---|
| Unit Price with VAT: | 13 248,53200 Kč |



