OMAP-L138 Embedded Module OMAP-L138 TMS320C6748 (DSP) 375MHz 64MB 16MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMOMAPL138-10-1503QHCR

DigiKey Part Number
460-3554-ND
Manufacturer
Manufacturer Product Number
SOMOMAPL138-10-1503QHCR
Description
IC MOD OMAP-L138 375MHZ 64MB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
OMAP-L138 Embedded Module OMAP-L138 TMS320C6748 (DSP) 375MHz 64MB 16MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Beacon EmbeddedWorks
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU, DSP Core
Core Processor
OMAP-L138
Co-Processor
TMS320C6748 (DSP)
Speed
375MHz
Flash Size
16MB
RAM Size
64MB
Connector Type
-
Size / Dimension
1.570" L x 1.180" W (40.00mm x 30.00mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 872,78000 Kč7 872,78 Kč
106 873,04400 Kč68 730,44 Kč
256 615,30240 Kč165 382,56 Kč
Manufacturers Standard Package
Unit Price without VAT:7 872,78000 Kč
Unit Price with VAT:9 526,06380 Kč