
BDE-BLEM301 | |
|---|---|
DigiKey Part Number | 3707-BDE-BLEM301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-BLEM301 |
Description | RF TXRX MOD BT PCB SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Integrated, PCB Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -93dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type Integrated, PCB |
Part Status Active | Utilized IC / Part DA14531 |
DigiKey Programmable Not Verified | Memory Size 128kB Flash, 144kB ROM, 48kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.8V ~ 3.3V |
Protocol | Current - Receiving 2mA |
Modulation GFSK | Current - Transmitting 4mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 2.2dBm | Package / Case 16-SMD Module |
| Tape & Reel (TR): | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 419,96000 Kč | 839,92 Kč |
| 10 | 314,97000 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |





