


MT1004 | |
|---|---|
DigiKey Part Number | 1932-1038-ND |
Manufacturer | |
Manufacturer Product Number | MT1004 |
Description | PROTO BRD COPPER CLAD 5X4" 25PC |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR1, Single Sided, 1 oz. 5.00" x 4.00" (127.0mm x 101.6mm) |
Datasheet | Datasheet |
Category | Proto Board Type Copper Clad, Uncoated |
Manufacturer Bantam Tools | Size / Dimension 5.00" x 4.00" (127.0mm x 101.6mm) |
Packaging Bulk | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material Copper Clad FR1, Single Sided, 1 oz. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 417,99000 Kč | 1 417,99 Kč |
| 5 | 1 251,85800 Kč | 6 259,29 Kč |
| 10 | 1 192,45500 Kč | 11 924,55 Kč |
| 25 | 1 171,57080 Kč | 29 289,27 Kč |
| Unit Price without VAT: | 1 417,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 715,76790 Kč |



