



AC1010 | |
|---|---|
DigiKey Part Number | 1932-1045-ND |
Manufacturer | |
Manufacturer Product Number | AC1010 |
Description | BIT BOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Box | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,02000 Kč | 662,02 Kč |
| 5 | 613,65000 Kč | 3 068,25 Kč |
| 10 | 593,90500 Kč | 5 939,05 Kč |
| 25 | 568,78800 Kč | 14 219,70 Kč |
| Unit Price without VAT: | 662,02000 Kč |
|---|---|
| Unit Price with VAT: | 801,04420 Kč |


