
WLC90WGL15Q | |
|---|---|
DigiKey Part Number | 2170-WLC90WGL15Q-ND |
Manufacturer | |
Manufacturer Product Number | WLC90WGL15Q |
Description | WLC90 WORK LIGHT; DIMENSIONS: 90 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White 12 ~ 30VDC Flat, Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 700lm | |
Length | - | |
Profile (W x H) | 3.58" x 1.11" (91.0mm x 28.2mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67/IP68/IP68G/IP69 - Dust Tight, Oil and Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 294,21000 Kč | 8 294,21 Kč |
| Unit Price without VAT: | 8 294,21000 Kč |
|---|---|
| Unit Price with VAT: | 10 035,99410 Kč |










