Circular Cable Assembly Unshielded 20.0' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQDEC-420RS

DigiKey Part Number
2170-MQDEC-420RS-ND
Manufacturer
Manufacturer Product Number
MQDEC-420RS
Description
CBL 4POS RCPT RA TO PLUG 2'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 20.0' (6.10m)
Datasheet
 Datasheet
EDA/CAD Models
MQDEC-420RS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions Loaded
All
Manufacturer
Banner Engineering Corporation
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
Keyed
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle, Right Angle
Length
20.0' (6.10m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
Keyed
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
2nd Connector Number of Positions
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 795,66000 Kč1 795,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 795,66000 Kč
Unit Price with VAT:2 172,74860 Kč